MB400 | BK PRECISION
Li-ion battery, for 2650A/2652A/2658A, MB400
Order No.: 35K0292
EAN: 817050664003
MPN:
MB400
Unit Price (€ / pc.)
583.10 € *
Standard delivery time from the manufacturer is: 3 Weeks
Li-Ion battery, MB400, BK PRECISION
Replacement battery for models 2650A, 2652A and 2658A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Li-ion battery | |
| Suitable for | 2650A/2652A/2658A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85291065 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |