RK2US | BK PRECISION
Rack mounting kit, for BK9140 series, RK2US
Order No.: 35K0240
EAN: 817050983029
MPN:
RK2US
Unit Price (€ / pc.)
176.12 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Rack mount kit, RK2US, BK PRECISION
The RK2US is for rack mounting select 2U models in either a side-by-side configuration or single unit configuration where a provided blank is used to fill the empty space. The shelf-like design offers added support and simplifies instrument mounting. The sides are shaped to optimize airflow for instruments with side cooling fans. Front end mounting hardware is included. See dimensions in the instruction manual.
Technical specifications
Suitable for | BK9140 Serie | |
Product type | Rack-Montage-Set |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |