TL 30 | BK PRECISION
Measuring lead, 30 A, TL 30
Order No.: 35K0299
EAN: 817050850307
MPN:
TL 30
Unit Price (€ / pc.)
24.9900 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Hook-up cable set, TL 30, BK PRECISION
The 30 Amp test leads are ideal for bench power supply applications that require clip termination such as battery charging.
Technical specifications
Version | 30 A | |
Product type | Messleitung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |