TL 9120 | BK PRECISION

Measuring lead kit, 50 cm for power supplies, TL 9120

Order No.: 35K0303
EAN: 817050859126
MPN:
TL 9120
TL 9120 BK PRECISION T&M Accessories and Spares
Image may differ
Unit Price (€ / pc.)
41.65 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.65 €

Stacking retractable sleeve plug output cable kit, TL 9120, BK PRECISION

The TL 9120 single output programmable power supply with built-in RS232 and SCPI language compatibility was designed to meet the needs of today's applications in RandD design verification, university labs, production testing and other applications that require clean/reliable power and excellent performance. With meter resolution of 10mV and 1 mA, this power supply is ideal for low power surface mount circuits that require very precise voltage and current settings.

Technical specifications
Product type Messleitungssatz
Version 50 cm
Suitable for Netzgeräte
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes