TL89S1 | BK PRECISION
Testing device, SMD for desktop LCR measuring devices, TL89S1
Order No.: 35K0314
EAN: 817050891416
MPN:
TL89S1
Unit Price (€ / pc.)
684.25 € *
Standard delivery time from the manufacturer is: 3 Weeks
Test fixture, TL89S1, BK PRECISION
The TL89S1 fixture is designed to probe SMD components with repeatable and accurate impedance measurements. The contactors are easily adjusted to accommodate different sized components while applying the appropriate contact pressure. This test fixture is attached directly to the front panel of LCR models 889B, 891, 894, and 895.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | testing device | |
| Version | SMD | |
| Suitable for | desktop LCR measuring devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |