TPTC2 | BK PRECISION

Temperature probe, -10 to 99.9 °C, thermocouple type K, TPTC2

Order No.: 35K0265
EAN: 817050870060
MPN:
TPTC2
TPTC2 BK PRECISION Temperature Probes and Indicators
Image may differ
Unit Price (€ / pc.)
89.25 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
89.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.25 €

Temperature probe, TPTC2, BK PRECISION

Temperature probe -10°C to 99.9°C, for model 2841.

Technical specifications
Filter Property Value
Product type temperature probe
Technology thermocouple type K
min. operating temperature -10 °C
max. operating temperature 99.9 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90309000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes