HV 44A | BK PRECISION
High voltage measuring tip, 40 kV, black/red, HV 44A
Order No.: 35K0249
EAN: 817050764413
MPN:
HV 44A
Unit Price (€ / pc.)
189.21 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
High voltage measuring tip, HV 44A, BK PRECISION
The HV-44A is a self-contained instrument that measures high DC voltages up to +40KV. This probe is typically used to measure high voltages in TV sets, power supplies, laboratories and for general high voltage commercial applications.
Technical specifications
Colour | schwarz/rot | |
Rated voltage | 40 kV |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303370 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |