LP2540C | BK PRECISION

Probe measuring cable, 20 V, black, LP2540C

Order No.: 35K0250
EAN: 817050254082
MPN:
LP2540C
LP2540C BK PRECISION Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
395.08 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
395.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
395.08 €

Logic probe, LP2540C, BK PRECISION

The logic probe provides access to the 16 digital channels when the Digital Software (LA2540C) is enabled on the 2540C Series. This accessory comes standard with all -MSO models.

Technical specifications
Colour schwarz
Rated voltage 20 V
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes