PR 100A | BK PRECISION
Test probe, 1200 V, black, PR 100A
Order No.: 35K0252
EAN: 817050781007
MPN:
PR 100A
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Oscilloscope Probe, PR 100A, BK PRECISION
250 MHz x100 Attenuation Oscilloscope Probe. Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter.
Technical specifications
Colour | schwarz | |
Rated voltage | 1200 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |