PR2000B | BK PRECISION

High-voltage probe head, BNC connector, 2000 V, black/red, PR2000B

Order No.: 35K0260
EAN: 817050782011
MPN:
PR2000B
PR2000B BK PRECISION Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
155.89 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
155.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.89 €

Oscilloscope high voltage probe, PR2000B, BK PRECISION

200 MHz 2 kV Oscilloscope High Voltage Probe, 200 MHz Bandwidth, 1.2 m cable length.

Technical specifications
Connection BNC Steckverbinder
Colour schwarz/rot
Rated voltage 2000 V
Logistics
Country of origin TW
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes