PR250B | BK PRECISION
Test probe, BNC connector, 300 V, black, PR250B
Order No.: 35K0261
EAN: 817050782516
MPN:
PR250B
Unit Price (€ / pc.)
91.63 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Oscilloscope probe, PR250B, BK PRECISION
250 MHz 10x Oscilloscope Probe. Includes a full accessory kit with a Sprung Hook, Replacement Tip and BNC Adapter.
Technical specifications
Connection | BNC Steckverbinder | |
Colour | schwarz | |
Rated voltage | 300 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |