PR250SA | BK PRECISION

Test probe, BNC connector, 1000 V, gray, PR250SA

Order No.: 35K0262
EAN: 817050782523
MPN:
PR250SA
PR250SA BK PRECISION Test Leads and Test Probes
Image may differ
Unit Price (€ / pc.)
257.04 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.04 €

Oscilloscope probe, PR250SA, BK PRECISION

250 MHz 10x Oscilloscope Probe, Touch-protected, 1.2 m cable length.

Technical specifications
Connection BNC Steckverbinder
Colour grau
Rated voltage 1000 V
Logistics
Country of origin DE
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes