10121101 | BKL Electronic
Adapter, D-Sub socket, 9 pole to RJ12 socket, straight, 10121101
Order No.: 73F1201
EAN: 4011376757012
MPN:
10121101
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5938 €
50 pcs.
3.3796 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for connectors, 10121101, BKL Elektronic
Adapter D-SUB female connector 9-pin to modular female RJ12 (10P6C), gold-plated contacts, black.
Technical specifications
Version | Adapter | |
Connector | D-Sub Buchse, 9-polig | |
Connector (exit) | RJ12 Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |