10121102 | BKL Electronic
Adapter, D-Sub socket, 9 pole to RJ12 socket, straight, 10121102
Order No.: 73F1202
EAN: 4011376757029
MPN:
10121102
Unit Price (€ / pc.)
6.0571 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
302.86 € *
Price list
Quantity
Price per unit*
50 pcs.
6.0571 €
100 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for connectors, 10121102, BKL Elektronic
Adapter D-SUB female connector 9-pin to modular female RJ12 (10P6C), gold-plated contacts, metallized.
Technical specifications
Version | Adapter | |
Connector | D-Sub Buchse, 9-polig | |
Connector (exit) | RJ12 Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |