10121118 | BKL Electronic
Adapter, D-Sub socket, 15 pole to RJ45 socket, straight, 10121118
Order No.: 73F1218
EAN: 4011376757180
MPN:
10121118
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.7842 €
50 pcs.
3.5581 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for connectors, 10121118, BKL Elektronic
Adapter D-SUB female connector 15-pin to modular female RJ45 (10P8C), gold-plated contacts, gray.
Technical specifications
Version | Adapter | |
Connector | D-Sub Buchse, 15-polig | |
Connector (exit) | RJ45 Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |