0401240 | BKL Electronic

Coaxial cable, BNC plug (angled) to BNC plug (angled), 50 Ω, RG-58C/U, grommet black, 500 mm, 0401240

Order No.: 79F2200
EAN: 4099891087760
MPN:
0401240
0401240 BKL Electronic Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
18.2070 € *
Available: 0 pcs.
Next delivery: 11 pcs. on 2025-08-08
Leadtime: 2 Weeks **
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
10 pcs.
17.1360 €
50 pcs.
16.0650 €
100 pcs.
14.9940 €
500 pcs.
13.9230 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC to BNC connecting cables, type BNC/SS-2W.

With two angled series BNC plugs. Each with cable bushing and respective type of cable; Version: with 50 ohm RG 58 C/U cable.

Type: SS-2W5/050, 0.5 m

Technical specifications
Connection (1) BNC-Stecker (abgewinkelt)
Connection (2) BNC-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 50 Ω
Cable type RG-58C/U
Cable length 500 mm
Logistics
Country of origin TW
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes