0401241 | BKL Electronic

Coaxial cable, BNC plug (angled) to BNC plug (angled), 75 Ω, RG-58C/U, grommet black, 1 m, 0401241

Order No.: 79F2202
EAN: 4099891087777
MPN:
0401241
0401241 BKL Electronic Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,598.17 € *
Price list
Quantity
Price per unit*
100 pcs.
15.9817 €
500 pcs.
15.1844 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC to BNC connecting cables, type BNC/SS-2W.

With two angled series BNC plugs. Each with cable bushing and respective type of cable; Version: with 50 ohm RG 58 C/U cable.

Type: SS-2W5/100, 1.0 m

Technical specifications
Connection (1) BNC-Stecker (abgewinkelt)
Connection (2) BNC-Stecker (abgewinkelt)
Cable protection bushing colour schwarz
Impedance 75 Ω
Cable type RG-58C/U
Cable length 1 m
Logistics
Country of origin TW
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes