1102005 | BKL Electronic
Phono/RCA audio adapter, 1 x 3,5 mm-Klinkenstecker, mono, 1 x Cinchkupplung, gerade
Order No.: 82F110
EAN: 4011376712936
MPN:
1102005
Unit Price (€ / pc.)
0.6664 € *
Available: 8 pcs.
Leadtime: 3 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6069 €
50 pcs.
0.5712 €
100 pcs.
0.5355 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio adapters phono/RCA, 3.5 mm mono phono plug to RCA jack.
Technical specifications
Connector | Chinch-Buchse | |
Connector (exit) | 3,5 mm Klinkenstecker 2-polig | |
Colour | schwarz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |