0103004 | BKL Electronic
Uninsulated forked cable lug, 2.5 mm², 6 mm, M6, 0103004
Order No.: 60F1434
EAN: 4011376718396
MPN:
0103004
Unit Price (€ / pc.)
1.5827 € *
Available: 32 pcs.
Leadtime: 2 Weeks **
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
25 pcs.
1.4518 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
500 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 0103004, BKL
Fork terminal gold-plated with cross section 2.5 mm².
Technical specifications
Version | Gabelkabelschuh | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 2,5 mm² | |
Hole diameter | 6 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |