0404034 | BKL Electronic

Coaxial adapter, 50 Ω, N socket to N socket, straight, 0404034

Order No.: 78F2625
EAN: 4011376701138
MPN:
0404034
0404034 BKL Electronic Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Available: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
10 pcs.
6.1047 €
50 pcs.
5.7477 €
100 pcs.
5.3907 €
500 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale
N-socket to N-socket adapter, Delrin, 50 Ohm
Technical specifications
Impedance 50 Ω
Connector N-Buchse
Connector (exit) N-Buchse
Design gerade
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes