0404049 | BKL Electronic
Coaxial adapter, 50 Ω, N plug to N socket, angled, 0404049
Order No.: 78F2626
EAN: 4011376701206
MPN:
0404049
Unit Price (€ / pc.)
11.0908 € *
Available: 93 pcs.
Leadtime: 16 Weeks **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
5 pcs.
10.1983 €
10 pcs.
9.5914 €
25 pcs.
8.9964 €
50 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale
right angled N-plug to N-socket adapter, Delrin, 50 Ohm
Technical specifications
Impedance | 50 Ω | |
Connector | N-Stecker | |
Connector (exit) | N-Buchse | |
Design | abgewinkelt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |