0405071 | BKL Electronic
Coaxial adapter, 50 Ω, TNC plug to TNC socket, angled, 0405071
Order No.: 78F2627
EAN: 4011376704153
MPN:
0405071
Unit Price (€ / pc.)
6.3427 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
6.34 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3427 €
10 pcs.
5.8310 €
50 pcs.
5.4859 €
100 pcs.
5.1408 €
500 pcs.
4.7957 €
*incl. VAT plus shipping costs
**Subject to prior sale
right angled TNC plug to TNC socket adapter, Delrin, 50 Ohm
Technical specifications
Impedance | 50 Ω | |
Connector | TNC-Stecker | |
Connector (exit) | TNC-Buchse | |
Design | abgewinkelt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |