0409033 | BKL Electronic
Coaxial adapter, 50 Ω, SMA plug to BNC socket, straight, 0409033
Order No.: 78F2633
EAN: 4011376704252
MPN:
0409033
Unit Price (€ / pc.)
5.7358 € *
Available: 84 pcs.
Leadtime: 1 Week **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.2598 €
50 pcs.
4.9385 €
100 pcs.
4.6291 €
500 pcs.
4.3078 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug to BNC socket adapter, Teflon, 50 Ohm
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | BNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |