0409039 | BKL Electronic
Coaxial adapter, 50 Ω, SMA plug to TNC socket, straight, 0409039
Order No.: 78F2635
EAN: 4011376704276
MPN:
0409039
Unit Price (€ / pc.)
7.5208 € *
Available: 61 pcs.
Leadtime: 2 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.6164 €
100 pcs.
5.8191 €
250 pcs.
5.6049 €
1000 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adaptor, 409042, BKL Electronic
SMA plug to TNC socket adapter, Teflon, 50 Ohm.
Technical Data
- Design: straight
- Impedance: 50 Ω
- Connector: SMA-Plug
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | TNC-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |