0409042 | BKL Electronic

Coaxial adapter, 50 Ω, SMA plug to BNC socket, straight, 0409042

Order No.: 78F2636
EAN: 4011376704283
MPN:
0409042
0409042 BKL Electronic Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 95 pcs.
Leadtime: 2 Weeks **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.6164 €
50 pcs.
6.1642 €
150 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adaptor, 409042, BKL Electronic

SMA socket to BNC plug adapter, Teflon, 50 Ohm.

Technical Data

  • Design: straight
  • Impedance: 50 Ω
  • Connector: SMA-Plug
Technical specifications
Impedance 50 Ω
Connector SMA-Stecker
Connector (exit) BNC-Buchse
Design gerade
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes