0409059 | BKL Electronic
Coaxial adapter, 50 Ω, SMA plug to SMA socket, angled, 0409059
Order No.: 78F2638
EAN: 4011376710857
MPN:
0409059
Unit Price (€ / pc.)
8.2586 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
8.26 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2586 €
5 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adaptor, 409042, BKL Electronic
right angled adapter, SMA plug to SMA socket, fully gold plated, Teflon, 50 Ohm.
Technical Data
- Design: angled
- Impedance: 50 Ω
- Connector: SMA-Plug
Technical specifications
Bauform | abgewinkelt | |
Impedanz | 50 Ω | |
Steckverbinder (Ausgang) | SMA-Buchse | |
Steckverbinder | SMA-Stecker |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |