0409063 | BKL Electronic
Coaxial adapter, 50 Ω, SMA plug to SMA socket, straight, 0409063
Order No.: 78F2639
EAN: 4011376702593
MPN:
0409063
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.41 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4137 €
10 pcs.
6.8187 €
25 pcs.
6.4141 €
50 pcs.
6.0214 €
100 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adaptor, 409042, BKL Electronic
build-in adapter, SMA socket to SMA socket, small design, fully gold plated, Teflon, 50 Ohm.
Technical Data
- Design: straight
- Impedance: 50 Ω
- Connector: SMA-Plug
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | SMA-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |