0409072 | BKL Electronic

Coaxial adapter, 50 Ω, SMA plug to SMA socket, straight, 0409072

Order No.: 78F2641
EAN: 4011376704238
MPN:
0409072
0409072 BKL Electronic Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
5.5216 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
10 pcs.
5.0813 €
25 pcs.
4.7838 €
50 pcs.
4.4863 €
100 pcs.
4.1769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adaptor, 409042, BKL Electronic

SMA plug to SMA plug adapter, fully gold plated, Teflon, 50 Ohm.

Technical Data

  • Design: straight
  • Impedance: 50 Ω
  • Connector: SMA-Plug
Technical specifications
Impedance 50 Ω
Connector SMA-Stecker
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes