0409073 | BKL Electronic

Coaxial adapter, 50 Ω, SMA socket to SMA socket, straight, 0409073

Order No.: 78F2642
EAN: 4011376704245
MPN:
0409073
0409073 BKL Electronic Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adaptor, 409042, BKL Electronic

SMA socket to SMA socket adapter, fully gold plated, Teflon, 50 Ohm.

Technical Data

  • Design: straight
  • Impedance: 50 Ω
  • Connector: SMA-Jack
Technical specifications
Impedance 50 Ω
Connector SMA-Buchse
Connector (exit) SMA-Buchse
Design gerade
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes