0409099 | BKL Electronic
Coaxial adapter, 50 Ω, SMA plug to SMB socket, straight, 0409099
Order No.: 78F2645
EAN: 4011376710895
MPN:
0409099
Unit Price (€ / pc.)
6.7116 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
5.9024 €
100 pcs.
5.1646 €
250 pcs.
4.9742 €
1000 pcs.
4.6648 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adaptor, 409042, BKL Electronic
SMA plug to SMB socket adapter, fully gold plated, Teflon, 50 Ohm.
Technical Data
- Design: straight
- Impedance: 50 Ω
- Connector: SMA-Plug
Technical specifications
Impedance | 50 Ω | |
Connector | SMA-Stecker | |
Connector (exit) | SMB-Buchse | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |