0411036 | BKL Electronic
Coaxial adapter, 50 Ω, SMB plug to SMB plug, straight, 0411036
Order No.: 78F2646
EAN: 4011376704108
MPN:
0411036
Unit Price (€ / pc.)
5.2241 € *
Available: 65 pcs.
Leadtime: 2 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.9385 €
50 pcs.
4.6410 €
100 pcs.
4.3554 €
500 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adaptor, 409042, BKL Electronic
SMB plug to SMB plug adapter, fully gold plated, Teflon, 50 Ohm.
Technical Data
- Design: straight
- Impedance: 50 Ω
- Connector: SMB-Plug
Technical specifications
Impedance | 50 Ω | |
Connector | SMB-Stecker | |
Connector (exit) | SMB-Stecker | |
Design | gerade |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |