0412006 | BKL Electronic
Coaxial adapter, 50 Ω, FME plug to TNC plug, straight, 0412006
Order No.: 78F2651
EAN: 4011376703354
MPN:
0412006
Unit Price (€ / pc.)
3.4153 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
TNC plug to FME plug adapter, Delrin, 50 Ohm
Technical specifications
Impedance | 50 Ω | |
Connector | FME-Stecker | |
Connector (exit) | TNC-Stecker | |
Design | gerade |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |