0412009 | BKL Electronic

Coaxial adapter, 50 Ω, SMA plug to FME plug, straight, 0412009

Order No.: 78F2653
EAN: 4011376703408
MPN:
0412009
0412009 BKL Electronic Coaxial Adapters
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
242.76 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4276 €
500 pcs.
2.2610 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA plug to FME plug adapter, Delrin, 50 Ohm
Technical specifications
Impedance 50 Ω
Connector SMA-Stecker
Connector (exit) FME-Stecker
Design gerade
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes