0412013 | BKL Electronic
Coaxial adapter, 50 Ω, FME plug to BNC plug, angled, 0412013
Order No.: 78F2656
EAN: 4011376703507
MPN:
0412013
Unit Price (€ / pc.)
6.9734 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
6.97 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9734 €
10 pcs.
6.4141 €
50 pcs.
6.0333 €
100 pcs.
5.6644 €
500 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale
right angled BNC plug to FME plug adapter, Delrin, 50 Ohm
Technical specifications
Impedance | 50 Ω | |
Connector | FME-Stecker | |
Connector (exit) | BNC-Stecker | |
Design | abgewinkelt |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |