0401002/D | BKL Electronic
BNC plug 75 Ω, RG-6/U, crimp connection, straight, 0401002/D
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
BNC plug, 0401002/D, BKL
BNC plug crimp type, RG 6/U, delrin, 75 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 75 Ω | |
Cable Group | RG-6/U | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | BNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |