0401020/D | BKL Electronic

BNC plug 50 Ω, RG-58/U, solder connection, straight, 0401020/D

Order No.: 78F2606
EAN: 4011376714138
MPN:
0401020/D
Series: BNC
0401020/D BKL Electronic Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 65 pcs.
Leadtime: 2 Weeks **
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2844 €
25 pcs.
3.0107 €
50 pcs.
2.8322 €
100 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC plug, 0401020/D, BKL

BNC plug solder type, RG 58/U, delrin, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58/U
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes