0401218 | BKL Electronic

BNC plug 50 Ω, RG-58/U, solder/crimp connection, angled, 0401218

Order No.: 78F2608
EAN: 4011376706454
MPN:
0401218
Series: BNC
0401218 BKL Electronic Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.8314 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
483.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.8314 €

BNC plug, 0401218, BKL

BNC plug, right angled crimp and solder type, RG 58, teflon, 50 Ω

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58/U
Design abgewinkelt
Contact material Messing
Contact connection Löt-/Crimpanschluss
Version Stecker
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes