0401250 | BKL Electronic
BNC plug 50 Ω, Belden H155, crimp connection, straight, 0401250
Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0341 €
25 pcs.
3.7009 €
50 pcs.
3.4867 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC plug, 0401250, BKL
BNC plug crimp type, Belden H 155, delrin, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | Belden H155 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |