0401251/D | BKL Electronic
BNC plug 50 Ω, RG-178/U, RG-196/U, crimp connection, straight, 0401251/D
Unit Price (€ / pc.)
4.6648 € *
Available: 26 pcs.
Leadtime: 2 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3197 €
25 pcs.
3.9627 €
50 pcs.
3.7366 €
100 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC plug, 0401251/D, BKL
BNC plug crimp type, RG 178U, delrin, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-178/U, RG-196/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Stecker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |