0401256/D | BKL Electronic

BNC plug 50 Ω, RG-58/U, crimp connection, straight, 0401256/D

Order No.: 78F2616
EAN: 4011376711564
MPN:
0401256/D
Series: BNC
0401256/D BKL Electronic Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
78.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.1416 €

BNC plug, 0401256/D, BKL

BNC plug crimp type, Rg58 low loss, delrin, 50 Ω

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58/U
Kontaktanschluss Crimpanschluss
Kontaktmaterial Messing
Steckverbinder BNC
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes