0406010 | BKL Electronic

UHF plug 50 Ω, RG-58/U, screw connection, straight, 0406010

Order No.: 78F2603
EAN: 4011376713865
MPN:
0406010
Series: UHF
0406010 BKL Electronic Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
408.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
4.0817 €

UHF plug, 0406010, BKL

UHF plug screw type, RG 58/U, teflon, cable-Ø 6,0mm

Technical specifications
Ausführung Stecker
Bauform gerade
Impedanz 50 Ω
Kabelgruppe RG-58/U
Kontaktanschluss Schraubanschluss
Kontaktmaterial Messing
Steckverbinder UHF
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes