0409071 | BKL Electronic
SMA socket 50 Ω, RG-174, RG-188, PCB connection, angled, 0409071
Unit Price (€ / pc.)
5.7001 € *
Available: 21 pcs.
Leadtime: 16 Weeks **
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.3788 €
50 pcs.
5.0694 €
100 pcs.
4.7481 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 0409071, BKL
SMA socket build-in PCB type 90°, fully gold plated, teflon, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMA | |
Cable Group | RG-174, RG-188 | |
Design | abgewinkelt | |
Contact material | Phosphorbronze | |
Contact connection | Leiterplattenanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |