0411000 | BKL Electronic
SMB jack 50 Ω, RG-174/U, crimp connection, straight, 0411000
Unit Price (€ / pc.)
4.8314 € *
Available: 70 pcs.
Total Price:
4.83 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8314 €
10 pcs.
4.5458 €
50 pcs.
4.2721 €
100 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
SMB plug, 0411000, BKL
SMB plug crimp type, fully gold plated, RG174/U, teflon, 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Cable Group | RG-174/U | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |