0411012 | BKL Electronic
SMB socket 50 Ω, RG-174/U, crimp connection, angled, 0411012
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.4026 €
50 pcs.
5.0694 €
100 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMB plug, 0411012, BKL
SMB plug right angled crimp type, fully gold plated, RG 174/U, teflon, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | SMB | |
Cable Group | RG-174/U | |
Design | abgewinkelt | |
Contact material | Beryllium-Kupfer | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |