0412004 | BKL Electronic
FME socket 50 Ω, RG-58/U, crimp connection, straight, 0412004
Vom Hersteller nicht mehr lieferbar
Unit Price (€ / pc.)
2.2610 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0468 €
50 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
FME jack, 0412004, BKL
FME jack crimp type, RG 58/U, delrin, 50 Ω
Technical specifications
Impedance | 50 Ω | |
Connector | FME | |
Cable Group | RG-58/U | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Crimpanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |