0419013 | BKL Electronic
SMA socket 50 Ω, PCB connection, angled, 0419013
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4748 €
50 pcs.
3.2725 €
100 pcs.
3.0702 €
500 pcs.
2.8679 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMA socket, 0419013, BKL
SMA socket reverse socket PCB type 90°, fully gold plated, teflon, 50 Ω
Technical specifications
Version | Buchse | |
Design | abgewinkelt | |
Impedance | 50 Ω | |
Contact connection | Leiterplattenanschluss | |
Contact material | Messing | |
Connector | SMA |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |