1506102 | BKL Electronic

PUR spiral cord H05BQ-F 4 x 0.75 mm², unshielded, orange, 1506102

Order No.: 87F3002
EAN: 4011376757425
MPN:
1506102
Series: H05BQ-F
1506102 BKL Electronic Control Cables
Image may differ
Unit Price (€ / pc.)
70.5551 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
70.56 € *
Price list
Quantity
Price per unit*
1 pcs.
70.5551 €
5 pcs.
66.3187 €
15 pcs.
63.7840 €
50 pcs.
60.9637 €
150 pcs.
58.4171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral cable, 1506102, BKL Elektronic

Spiral cable, extension length 4800 mm, diameter 6.8 x 8.8 mm, spiral diameter 26-30 mm, cross section 4 x 0.75 mm², polyurethane, orange.

Technical specifications
Number of cores 4
Version Spiralleitung
Outer diameter 8.8 mm
Colour orange
Halogen free Yes
Cable material Kupfer
Cable cross-section 0,75 mm²
Material PUR
Rated voltage 500 V
Shielding ungeschirmt
Temperature range (active) -40 °C bis 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes