1506103 | BKL Electronic
PUR spiral cord H05BQ-F 3 x 1.0 mm², unshielded, orange, 1506103
Unit Price (€ / pc.)
39.2819 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-18
Leadtime: 3 Weeks **
Total Price:
39.28 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2819 €
5 pcs.
37.1161 €
10 pcs.
34.9265 €
50 pcs.
32.7369 €
100 pcs.
30.5473 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spiral cable, 1506103, BKL Elektronic
Spiral cable, extension length 1600 mm, diameter 6.5 x 8.5 mm, spiral diameter 25-29 mm, cross section 3 x 1.00 mm², polyurethane, orange.
Technical specifications
Number of cores | 3 | |
Version | Spiralleitung | |
Outer diameter | 8.5 mm | |
Colour | orange | |
Halogen free | Yes | |
Cable material | Kupfer | |
Cable cross-section | 1,0 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Shielding | ungeschirmt | |
Temperature range (active) | -40 °C bis 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |