1506206 | BKL Electronic

PUR spiral cord Li12Y11Y 8 x 0.14 mm², unshielded, black, 1506206

Order No.: 87F3021
EAN: 4011376757616
MPN:
1506206
Series: Li12Y11Y
1506206 BKL Electronic Control Cables
Image may differ
Unit Price (€ / pc.)
38.8892 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
38.89 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8892 €
5 pcs.
36.7353 €
10 pcs.
34.5695 €
50 pcs.
32.4156 €
100 pcs.
30.2498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral cable, 1506206, BKL Elektronic

Spiral cable, extension length 1600 mm, diameter 5.2 x 0.3 mm, spiral diameter 19-23 mm, cross section 8 x 0.14 mm², black.

Technical specifications
Core insulation material TPE
Core colour sequence DIN 47100
Number of cores 8
Version Spiralleitung
Outer diameter 5.2 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer
Cable cross-section 0,14 mm²
Material PUR
Rated voltage 300 V
Test voltage 2 kV
Shielding ungeschirmt
Temperature range (active) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes