1506210 | BKL Electronic

PUR spiral cord Li12Y11Y 2 x 0.5 mm², unshielded, black, 1506210

Order No.: 87F3025
EAN: 4011376757654
MPN:
1506210
Series: Li12Y11Y
1506210 BKL Electronic Control Cables
Image may differ
Unit Price (€ / pc.)
44.7083 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
44.71 € *
Price list
Quantity
Price per unit*
1 pcs.
44.7083 €
5 pcs.
42.2212 €
10 pcs.
39.7460 €
50 pcs.
37.2589 €
100 pcs.
34.7718 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spiral cable, 1506210, BKL Elektronic

Spiral cable, extension length 3200 mm, diameter 4.4 x 0.3 mm, spiral diameter 17-21 mm, cross section 2 x 0.50 mm², polyurethane, black.

Technical specifications
Core insulation material TPE
Core colour sequence DIN 47100
Number of cores 2
Version Spiralleitung
Outer diameter 4.4 mm
Colour schwarz
Halogen free Yes
Cable material Kupfer
Cable cross-section 0,5 mm²
Material PUR
Rated voltage 300 V
Test voltage 2 kV
Shielding ungeschirmt
Temperature range (active) -30 °C bis 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes